Infineon FP30R06KE3BPSA1 3 Phase IGBT, 37 A 600 V AG-ECONO2C-311, Chassis

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€60.00

(exc. VAT)

€73.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€60.00
2 - 4€57.00
5 - 9€54.60
10 - 19€52.73
20 +€51.41

*price indicative

Packaging Options:
RS Stock No.:
258-0863
Mfr. Part No.:
FP30R06KE3BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

37A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

125W

Package Type

AG-ECONO2C-311

Configuration

3 Phase

Mount Type

Chassis

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

107.5mm

Standards/Approvals

RoHS

Height

17mm

Automotive Standard

No

The Infineon EconoPIM 2 600 V, 30 A three-phase IGBT module with Trench/Field stop IGBT3, emitter controlled 3 diode and NTC.

Solder able pins

Low switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy