Infineon FP50R12KT4B11BPSA1 3 Phase IGBT, 50 A 1.2 kV AG-ECONO2B-411, Chassis

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€69.73

(exc. VAT)

€85.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€69.73
2 - 4€66.24
5 +€63.47

*price indicative

Packaging Options:
RS Stock No.:
258-0881
Mfr. Part No.:
FP50R12KT4B11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

280W

Configuration

3 Phase

Package Type

AG-ECONO2B-411

Mount Type

Chassis

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Height

17mm

Standards/Approvals

RoHS

Length

107.5mm

Automotive Standard

No

The Infineon EconoPIM 2 1200 V, 50 A three phase PIM IGBT module with fast TRENCHSTOP IGBT4, emitter controlled 4 diode, NTC and PressFIT contact technology. The PIM with integration of rectifier and brake chopper enables system cost savings. Also available as variation with soldering connection technology.

High power and thermal cycling capability

Integrated NTC temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy