Infineon FP50R12KT4BPSA1 3 Phase IGBT Module, 50 A 1.2 kV AG-ECONO2B-411, Chassis
- RS Stock No.:
- 258-0883
- Mfr. Part No.:
- FP50R12KT4BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.62
(exc. VAT)
€83.17
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €67.62 |
| 2 - 4 | €64.24 |
| 5 - 9 | €61.54 |
| 10 - 19 | €59.51 |
| 20 + | €56.80 |
*price indicative
- RS Stock No.:
- 258-0883
- Mfr. Part No.:
- FP50R12KT4BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 280W | |
| Configuration | 3 Phase | |
| Package Type | AG-ECONO2B-411 | |
| Mount Type | Chassis | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 17mm | |
| Length | 107.5mm | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 280W | ||
Configuration 3 Phase | ||
Package Type AG-ECONO2B-411 | ||
Mount Type Chassis | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 17mm | ||
Length 107.5mm | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Automotive Standard No | ||
Infineon IGBT Module, 50A Maximum Continuous Collector Current, 1.85V Maximum Collector-Emitter Saturation Voltage - FP50R12KT4BPSA1
This IGBT module serves as a semiconductor switch for high-current power-conversion tasks in industrial settings. It is designed to handle substantial collector current while maintaining a low saturation voltage, making it suitable for applications requiring efficient switching. The package is Compact and presents a slim profile for integration into confined assemblies. The module complies with RoHS environmental restrictions.
Features and Benefits:
• 50A maximum continuous current supports heavy-load switching
• 1.85V VCE(sat) reduces conduction losses for improved efficiency
• RoHS compliance minimises hazardous substance content
• Low-profile 17mm height enables slim equipment integration
• AG-ECONO2B-411 package allows Compact board-level placement
• 1.85V VCE(sat) reduces conduction losses for improved efficiency
• RoHS compliance minimises hazardous substance content
• Low-profile 17mm height enables slim equipment integration
• AG-ECONO2B-411 package allows Compact board-level placement
Applications
• Suitable for power converters in industrial drive systems
• Ideal for motor controllers requiring high current handling
• Used with inverters where low conduction loss is needed
• Can be used for switch-mode power supplies in machinery
• Suitable for retrofit installations needing Compact power modules
• Ideal for motor controllers requiring high current handling
• Used with inverters where low conduction loss is needed
• Can be used for switch-mode power supplies in machinery
• Suitable for retrofit installations needing Compact power modules
What is the primary electrical limit for continuous operation?
The device is rated for a continuous collector current of 50A.
How does the devices saturation voltage affect system losses?
A maximum collector-emitter saturation voltage of 1.85V reduces voltage drop during conduction, lowering power dissipation at high currents.
What physical characteristic aids integration into space-constrained assemblies?
The modules 107.5mm length and 17mm height provide a Compact footprint for tight layouts.
Is the product suitable for automotive qualification standards?
It is not specified as meeting automotive standards and is not automotive‑grade.
Which environmental standard is indicated for material restrictions?
The unit is compliant with RoHS requirements.
Related links
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon FS100R07N2E4BPSA1 3 Phase IGBT Chassis
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module Chassis
- Infineon TDB6HK180N16RRBPSA1 Bridge Rectifier, 180 A 1.2 kV AG-ECONO2B-411
- Infineon FP35R12KT4B11BPSA1 3 Phase IGBT Chassis
