Infineon FS75R12KE3BPSA1 Full Bridge IGBT, 105 A 1.2 kV AG-ECONO2B-311, Chassis
- RS Stock No.:
- 258-0899
- Mfr. Part No.:
- FS75R12KE3BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€74.28
(exc. VAT)
€91.36
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €74.28 | - |
| 2 - 4 | €70.56 | 5% |
| 5 + | €67.58 | 9% |
*price indicative
- RS Stock No.:
- 258-0899
- Mfr. Part No.:
- FS75R12KE3BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 105A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 350W | |
| Package Type | AG-ECONO2B-311 | |
| Configuration | Full Bridge | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 105A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 350W | ||
Package Type AG-ECONO2B-311 | ||
Configuration Full Bridge | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EconoPACK 2 1200 V, 75 A six-pack IGBT module with IGBT3 and NTC. Optimized customers development cycle time and cost.
High power density
Established econo module concept
Integrated temperature sensor available
Low stray inductance module design
Related links
- Infineon FS75R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS75R12KT3BPSA1 Full Bridge IGBT Chassis
- Infineon FS50R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B11BPSA1 3 Phase IGBT Chassis
