Infineon IKA15N65H5XKSA1 IGBT, 15 A 650 V, 3-Pin PG-TO-220-3 FP
- RS Stock No.:
- 273-2965
- Mfr. Part No.:
- IKA15N65H5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
In Stock
- Plus 366 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.555 | €5.11 |
| 10 - 18 | €2.31 | €4.62 |
| 20 - 24 | €2.28 | €4.56 |
| 26 - 48 | €2.135 | €4.27 |
| 50 + | €1.955 | €3.91 |
*price indicative
- RS Stock No.:
- 273-2965
- Mfr. Part No.:
- IKA15N65H5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 33.3W | |
| Package Type | PG-TO-220-3 FP | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Series | Highspeed5 | |
| Width | 10.65mm | |
| Length | 16.15mm | |
| Height | 4.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 33.3W | ||
Package Type PG-TO-220-3 FP | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC, RoHS | ||
Series Highspeed5 | ||
Width 10.65mm | ||
Length 16.15mm | ||
Height 4.85mm | ||
Automotive Standard No | ||
The Infineon hard switching IGBT TRENCHSTOP 5 co-packed with RAPID 1 fast and soft anti-parallel diode in a TO-220 package.
Higher power density design
It has application in industrial heating and welding
