Infineon IKW20N65ET7XKSA1 IGBT, 40 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 258-1010
- Mfr. Part No.:
- IKW20N65ET7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€67.68
(exc. VAT)
€83.25
(inc. VAT)
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €2.256 | €67.68 | - |
| 60 - 120 | €2.143 | €64.29 | 5% |
| 150 - 270 | €2.053 | €61.59 | 8% |
| 300 - 570 | €1.963 | €58.89 | 12% |
| 600 + | €1.872 | €56.16 | 17% |
*price indicative
- RS Stock No.:
- 258-1010
- Mfr. Part No.:
- IKW20N65ET7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 136W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 41.9mm | |
| Height | 5.3mm | |
| Width | 16.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 136W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 41.9mm | ||
Height 5.3mm | ||
Width 16.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Hard-switching 650 V, 20 A TRENCHSTOP IGBT7 discrete in TO-247 package with soft EC7 diode inside. This price performance optimized range has premium controllability for the better EMI while switching losses are lower than the former technologies.
Very low VCEsat
Low turn-off losses
Short tail current
Reduced EMI
Related links
- Infineon IKW20N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IGW40N65H5FKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW75N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW50N65SS5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
