Infineon IKW40N65RH5XKSA1 IGBT Module, 40 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 249-6939
- Mfr. Part No.:
- IKW40N65RH5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.54 | - |
| 10 - 24 | €6.22 | €3.20 |
| 25 - 49 | €5.94 | €15.00 |
| 50 - 99 | €5.70 | €42.00 |
| 100 + | €5.30 | €124.00 |
*price indicative
- RS Stock No.:
- 249-6939
- Mfr. Part No.:
- IKW40N65RH5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Width | 16.3mm | |
| Height | 5.3mm | |
| Length | 41.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Width 16.3mm | ||
Height 5.3mm | ||
Length 41.9mm | ||
Automotive Standard No | ||
The Infineon schottky barrier diode has ultra low switching losses due to the combination of TRENCHSTOPTM5 and CoolSiCTM technology. Benchmark efficiency in hard switching topologies. Plug-and-play replacement of pure silicon devices. Maximum junction temperature is 175°C.
Industrial Power Supplies
Industrial SMPS
Industrial UPS
Energy Generation
Solar String Inverter
Energy Distribution
Energy Storage
Infrastructure Charge
Charger
Related links
- Infineon IKW40N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW20N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IGW40N65H5FKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW50N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65SS5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
