Infineon IKW30N65ET7XKSA1 IGBT, 30 A 650 V, 3-Pin PG-TO-247

Get a bulk buy discount

Add 60 more to save 5%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€80.28

(exc. VAT)

€98.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€2.676€80.28-
60 - 120€2.542€76.265%
150 - 270€2.435€73.059%
300 - 570€2.328€69.8413%
600 +€2.221€66.6317%

*price indicative

RS Stock No.:
258-1013
Mfr. Part No.:
IKW30N65ET7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

188W

Package Type

PG-TO-247

Pin Count

3

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Operating Temperature

175°C

Height

5.3mm

Series

7

Width

16.3mm

Standards/Approvals

JEDEC

Length

41.9mm

Automotive Standard

No

The Infineon hard-switching 650 V, 30 A TRENCHSTOP IGBT7 discrete in TO-247 package with soft EC7 diode inside. This price performance optimized range has premium controllability for the better EMI while switching losses are lower than the former technologies.

Low turn-off losses

Short tail current

Reduced EMI

Humidity robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy