Infineon IKW50N65ET7XKSA1 IGBT, 50 A 650 V, 3-Pin PG-TO-247

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.54

(exc. VAT)

€6.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 153 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.54
10 - 24€5.24
25 - 49€5.03
50 - 99€4.84
100 +€4.49

*price indicative

Packaging Options:
RS Stock No.:
258-1018
Mfr. Part No.:
IKW50N65ET7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

273W

Package Type

PG-TO-247

Pin Count

3

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Height

5.3mm

Length

41.9mm

Width

16.3mm

Automotive Standard

No

The Infineon hard-switching 650 V, 50 A TRENCHSTOP IGBT7 discrete in TO-247 package with soft EC7 diode inside. This price performance optimized range has premium controllability for the better EMI while switching losses are lower than the former technologies.

Low turn-off losses

Short tail current

Reduced EMI

Humidity robust design

Very soft, fast recovery anti-parallel diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy