Infineon IKW30N65WR5XKSA1 IGBT 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 244-2916
- Mfr. Part No.:
- IKW30N65WR5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.22 | €6.44 |
| 20 - 48 | €2.81 | €5.62 |
| 50 - 98 | €2.62 | €5.24 |
| 100 - 198 | €2.42 | €4.84 |
| 200 + | €2.255 | €4.51 |
*price indicative
- RS Stock No.:
- 244-2916
- Mfr. Part No.:
- IKW30N65WR5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 185W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Series | IKW30N65WR5 | |
| Width | 21.5mm | |
| Length | 16.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 185W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Series IKW30N65WR5 | ||
Width 21.5mm | ||
Length 16.3mm | ||
Automotive Standard No | ||
The Infineon IKW30N65WR5XKSA1 reverse Conducting TRENCHSTOP™ 5 WR5 IGBT features an optimized diode that is adequately rated for the target application. WR5 is recommended for use in the PFC stage in air conditioning, DC/DC in welding, AC/DC in UPS and MPPT in solar string inverters. The excellent price/performance ratio of WR5 IGBT allows access to the high-performance technology also for cost sensitive customers.
LowEMI
Low electrical parameters depending on temperature
Qualified according to JESD-022 for target applications
Pb-free lead plating
RoHScompliant
Complete product spectrum and Pspice Models
Related links
- Infineon IKW30N65WR5XKSA1 IGBT 650 V, 3-Pin PG-TO-247
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKWH50N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH40N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKW30N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
