Infineon TDB6HK180N16RRB11BPSA1 IGBT Module AG-ECONO2B-411
- RS Stock No.:
- 258-4050
- Mfr. Part No.:
- TDB6HK180N16RRB11BPSA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-4050
- Mfr. Part No.:
- TDB6HK180N16RRB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Package Type | AG-ECONO2B-411 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Package Type AG-ECONO2B-411 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EconoBRIDGE half controlled bridge module with brake chopper and PressFIT contact technology for a more compact converter design.
High power density
High mechanical robustness
Related links
- Infineon TDB6HK180N16RRB11BPSA1 IGBT Module AG-ECONO2B-411
- Infineon TDB6HK180N16RRBPSA1 Bridge Rectifier, 180 A 1.2 kV AG-ECONO2B-411
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon FS100R07N2E4BPSA1 3 Phase IGBT Chassis
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module Chassis
