Infineon TDB6HK180N16RRBPSA1 Bridge Rectifier, 180 A 1.2 kV AG-ECONO2B-411
- RS Stock No.:
- 258-4051
- Mfr. Part No.:
- TDB6HK180N16RRBPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 15 units)*
€971.46
(exc. VAT)
€1,194.90
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | €64.764 | €971.46 |
*price indicative
- RS Stock No.:
- 258-4051
- Mfr. Part No.:
- TDB6HK180N16RRBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 180A | |
| Product Type | Bridge Rectifier | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 515W | |
| Package Type | AG-ECONO2B-411 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL approved(E83335) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 180A | ||
Product Type Bridge Rectifier | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 515W | ||
Package Type AG-ECONO2B-411 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL approved(E83335) | ||
Automotive Standard No | ||
Infineon Bridge Rectifier, 180A Maximum Continuous Collector Current, UL Approved - TDB6HK180N16RRBPSA1
This bridge rectifier converts alternating current to direct current for high-current power applications. It is designed for use where sustained high forward current is required and carries an independent safety recognition marking. The package type specified suits Compact mounting arrangements and the component is intended for systems that do not require automotive qualification.
Features and Benefits:
• 180A continuous current capability provides sustained high-current performance
• UL approval E83335 ensures recognised safety assessment for industrial use
• UL approval E83335 ensures recognised safety assessment for industrial use
Applications
• Suitable for high-current power supply modules
• Used for industrial rectification and power conversion systems
• Can be used in Compact surface-mount assemblies
• Used for industrial rectification and power conversion systems
• Can be used in Compact surface-mount assemblies
What mounting style does the component use?
The device is supplied in a Compact package designated for surface or PCB mounting, facilitating space-efficient integration.
Is this intended for automotive systems?
No
it is specified without automotive standard qualification and is aimed at non-automotive industrial applications.
Related links
- Infineon TDB6HK180N16RRBPSA1 Bridge Rectifier, 180 A 1.2 kV AG-ECONO2B-411
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FP50R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon FS75R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS50R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS75R12KT3BPSA1 Full Bridge IGBT Chassis
