Infineon IKP10N60TXKSA1 IGBT Module, 24 A 600 V TO-220
- RS Stock No.:
- 259-1529
- Mfr. Part No.:
- IKP10N60TXKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1529
- Mfr. Part No.:
- IKP10N60TXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 24A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 110W | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 24A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 110W | ||
Package Type TO-220 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
The Infineon trenchstop low loss duo pack and it is field stop technology with soft, fast recovery anti-parallel emitter controlled HE diode. It is Hard-switching 600 V, 10 A trenchstop IGBT3 co-packed with full-rated free-wheeling diode in a TO220 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and field stop concept.
Highest efficiency and low conduction and switching losses
Comprehensive portfolio in 600 V and 1200 V for flexibility of design
High device reliability
Low EMI emissions
Related links
- Infineon IGBT Module, 24 A 600 V TO-220
- Infineon IGBT 3-Pin TO-220, Through Hole
- Infineon IGP10N60TXKSA1 IGBT 3-Pin TO-220, Through Hole
- Infineon IGBT Module, 50 A 600 V TO-220
- Infineon IGP50N60TXKSA1 IGBT Module, 50 A 600 V TO-220
- Infineon IGBT, 24 A 600 V TO-263
- Infineon IKB10N60TATMA1 IGBT, 24 A 600 V TO-263
- Infineon FP40R12KE3BOSA1 55 A 1200 V Clamp
