Infineon F3L600R10W4S7FC22BPSA1 IGBT, 310 A 950 V EasyPACK, Chassis
- RS Stock No.:
- 260-1178
- Mfr. Part No.:
- F3L600R10W4S7FC22BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€214.01
(exc. VAT)
€263.23
(inc. VAT)
Temporarily out of stock
- Shipping from 09 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €214.01 |
| 2 - 4 | €208.52 |
| 5 + | €203.32 |
*price indicative
- RS Stock No.:
- 260-1178
- Mfr. Part No.:
- F3L600R10W4S7FC22BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 310A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 950V | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EasyPACK | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 12.2mm | |
| Length | 150mm | |
| Standards/Approvals | RoHS, IEC 60747, 60749 and 60068 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 310A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 950V | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EasyPACK | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 12.2mm | ||
Length 150mm | ||
Standards/Approvals RoHS, IEC 60747, 60749 and 60068 | ||
Automotive Standard No | ||
The Infineon IGBTs has integrated NTC temperature sensor and are qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068. It is used in solar and three level applications.
Package with CTI > 400
PressFIT contact technology
CoolSiCTM Schottky diode gen 5
Related links
- Infineon F3L600R10W4S7FC22BPSA1 IGBT Chassis
- Infineon FS3L200R10W3S7FB94BPSA1 IGBT Module, 100 A 950 V EasyPACK
- Infineon F3L400R10W3S7FB11BPSA1 220 A 950 V Clamp
- Infineon FS03MR12A7MA2BHPSA1 310 A 1.2 kV HybridPACK Drive G2, Screw
- Infineon IPU N-Channel MOSFET 950 V, 3-Pin TO-251 IPU95R450P7AKMA1
- Infineon IPW N-Channel MOSFET 950 V, 3-Pin TO-247 IPW95R060PFD7XKSA1
- Infineon IPW N-Channel MOSFET 950 V Enhancement, 3-Pin TO-247 IPW95R310PFD7XKSA1
- Infineon iPB N-Channel MOSFET 950 V Enhancement, 3-Pin TO-263 IPB95R450PFD7ATMA1
