Infineon IPW N-Channel MOSFET, 74.7 A, 950 V, 3-Pin TO-247 IPW95R060PFD7XKSA1

Subtotal (1 tube of 240 units)*

€1,689.12

(exc. VAT)

€2,077.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
240 +€7.038€1,689.12

*price indicative

RS Stock No.:
260-1104
Mfr. Part No.:
IPW95R060PFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

74.7A

Maximum Drain Source Voltage Vds

950V

Series

IPW

Package Type

TO-247

Pin Count

3

Forward Voltage Vf

1.1V

Standards/Approvals

No

Automotive Standard

No

The Infineon 950V CoolMOS PFD7 series sets a new benchmark in the super junction(SJ) technologies. This technology is designed to address Lighting and Industrial SMPS applications by combining best-in-class performance with state-of-the-art ease of use. Compared to the CoolMOS P7 families, the PFD7 offers an integrated ultra fast body diode enabling usage in resonant topologies with markets lowest reverse recovery charge(Qrr).

Best-in-class CoolMOS quality and reliability

Best-in-class RDS (on) in THD and SMD packages

ESD protection minimum Class2 (HBM)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy