Infineon AUIRGDC0250 IGBT, 141 A 1.2 kV TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-5065
Mfr. Part No.:
AUIRGDC0250
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

141A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

543W

Package Type

TO-220

Maximum Collector Emitter Saturation Voltage VceSAT

1.8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

The Infineon 1200V automotive Low VCEon discrete IGBT in a Super TO-220 package. This device is optimized for soft switching applications.

Low switching losses

Rugged transient performance for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy