Infineon IDP20E65D2XKSA1 IGBT, 40 A PG-TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.644€8.22
50 - 120€1.48€7.40
125 - 245€1.38€6.90
250 - 495€1.298€6.49
500 +€1.20€6.00

*price indicative

Packaging Options:
RS Stock No.:
260-5083
Mfr. Part No.:
IDP20E65D2XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

40A

Maximum Power Dissipation Pd

120W

Package Type

PG-TO-220

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Series

IDP20E65D2

Standards/Approvals

JEDEC

Automotive Standard

No

The Infineon reverse conducting IGBTs are a special reverse conducting IGBT family optimized for full-rated hard switching turn off typically found in Welding inverter applications.

Qualified according to JEDEC for target applications

Fast recovery

Soft switching

Low reverse recovery charge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy