Infineon IDP20E65D2XKSA1 IGBT, 40 A PG-TO-220
- RS Stock No.:
- 260-5082
- Mfr. Part No.:
- IDP20E65D2XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€39.10
(exc. VAT)
€48.10
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.782 | €39.10 |
| 100 - 200 | €0.634 | €31.70 |
| 250 - 450 | €0.595 | €29.75 |
| 500 - 950 | €0.548 | €27.40 |
| 1000 + | €0.509 | €25.45 |
*price indicative
- RS Stock No.:
- 260-5082
- Mfr. Part No.:
- IDP20E65D2XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 120W | |
| Package Type | PG-TO-220 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | IDP20E65D2 | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 120W | ||
Package Type PG-TO-220 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series IDP20E65D2 | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon reverse conducting IGBTs are a special reverse conducting IGBT family optimized for full-rated hard switching turn off typically found in Welding inverter applications.
Qualified according to JEDEC for target applications
Fast recovery
Soft switching
Low reverse recovery charge
