Infineon IKW40N65WR5XKSA1 IGBT, 40 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 260-5104
- Mfr. Part No.:
- IKW40N65WR5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
In Stock
- Plus 224 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.515 | €7.03 | - |
| 20 - 48 | €3.17 | €6.34 | 9% |
| 50 - 98 | €2.95 | €5.90 | 16% |
| 100 - 198 | €2.75 | €5.50 | 21% |
| 200 + | €2.56 | €5.12 | 27% |
*price indicative
- RS Stock No.:
- 260-5104
- Mfr. Part No.:
- IKW40N65WR5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 230W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Series | IKW40N65WR5 | |
| Standards/Approvals | JESD-022, RoHS | |
| Width | 16.3mm | |
| Height | 5.3mm | |
| Length | 41.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 230W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 175°C | ||
Series IKW40N65WR5 | ||
Standards/Approvals JESD-022, RoHS | ||
Width 16.3mm | ||
Height 5.3mm | ||
Length 41.9mm | ||
Automotive Standard No | ||
The Infineon reverse conducting IGBTs are a special reverse conducting IGBT family optimized for full-rated hard switching turn off typically found in Welding inverter applications.
Monolithic diode optimized for PFC and welding applications
Stable temperature behaviour
Very low VCEsat and low Eoff
Related links
- Infineon IKW40N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW20N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IGW40N65H5FKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW75N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW50N65SS5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
