Infineon IKQ50N120CH3XKSA1 IGBT, 50 A 1.2 kV, 3-Pin TO-247
- RS Stock No.:
- 260-5093
- Mfr. Part No.:
- IKQ50N120CH3XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€172.80
(exc. VAT)
€212.40
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €5.76 | €172.80 | - |
| 60 - 60 | €5.472 | €164.16 | 4% |
| 90 + | €5.126 | €153.78 | 11% |
*price indicative
- RS Stock No.:
- 260-5093
- Mfr. Part No.:
- IKQ50N120CH3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 652W | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.9mm | |
| Length | 41.2mm | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 652W | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Width 15.9mm | ||
Length 41.2mm | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Automotive Standard No | ||
The Infineon hard switching high speed IGBT3 in a TO247 PLUS package copacked with a soft and fast recovery full current anti-parallel emitter controlled diode.
High efficiency in hard switching and resonant topologies
Easy paralleling capability due to positive temperature coefficient in VCEsat
Low gate charge QG
Related links
- Infineon IKQ50N120CH3XKSA1 IGBT 3-Pin TO-247
- Infineon IKW25N120H3FKSA1 50 A 1.2 kV Through Hole
- Infineon IKQ50N120CT2XKSA1 IGBT 3-Pin TO-247
- Infineon IHW25N120E1XKSA1 50 A 1.2 kV Through Hole
- Infineon IKW25T120FKSA1 50 A 1.2 kV Through Hole
- Infineon IKW25N120T2FKSA1 50 A 1.2 kV Through Hole
- Infineon IKW50N120CS7XKSA1 50 A 1.2 kV Through Hole
- Infineon 50 A 1.2 kV Through Hole
