Infineon IKQ50N120CT2XKSA1 IGBT, 50 A 1.2 kV, 3-Pin TO-247
- RS Stock No.:
- 260-5097
- Mfr. Part No.:
- IKQ50N120CT2XKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€11.11
(exc. VAT)
€13.67
(inc. VAT)
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.11 |
*price indicative
- RS Stock No.:
- 260-5097
- Mfr. Part No.:
- IKQ50N120CT2XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 652W | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Switching Speed | 10μs | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 15.9mm | |
| Series | TRENCHSTOPTM2 | |
| Height | 5.1mm | |
| Length | 41.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 652W | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Switching Speed 10μs | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 15.9mm | ||
Series TRENCHSTOPTM2 | ||
Height 5.1mm | ||
Length 41.2mm | ||
Automotive Standard No | ||
The Infineon hard switching TRENCHSTOP performance IGBT2 with soft, fast recovery full current rated anti-parallel emitter controlled diode in TO-247PLUS package for higher current capability.
Very soft, fast recovery full current anti parallel diode
Maximum junction temperature is 175°C
Related links
- Infineon IKQ50N120CT2XKSA1 IGBT 3-Pin TO-247
- Infineon IKQ50N120CH3XKSA1 IGBT 3-Pin TO-247
- Infineon IKW25N120H3FKSA1 50 A 1.2 kV Through Hole
- Infineon IHW25N120E1XKSA1 50 A 1.2 kV Through Hole
- Infineon IKW25T120FKSA1 50 A 1.2 kV Through Hole
- Infineon IKW25N120T2FKSA1 50 A 1.2 kV Through Hole
- Infineon IKW50N120CS7XKSA1 50 A 1.2 kV Through Hole
- Infineon 50 A 1.2 kV Through Hole
