STMicroelectronics STGWA80H65DFBAG IGBT, 80 A 650 V, 3-Pin TO-247
- RS Stock No.:
- 261-5072
- Mfr. Part No.:
- STGWA80H65DFBAG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5072
- Mfr. Part No.:
- STGWA80H65DFBAG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 535W | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 15V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 15.8mm | |
| Series | STGWA | |
| Width | 21mm | |
| Height | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 535W | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 15V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 15.8mm | ||
Series STGWA | ||
Width 21mm | ||
Height 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics IGBT is developed using an advanced proprietary trench gate field-stop structure. The device is part of the new HB series of IGBTs, which represents an optimum compromise between conduction and switching loss to maximize the efficiency of any frequency converter. Furthermore, the slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
AEC-Q101 qualified
High-speed switching series
Maximum junction temperature TJ is 175 degree C
Minimized tail current
Tight parameter distribution
Positive temperature VCE(sat) coefficient
Soft and very fast recovery antiparallel diode
Related links
- STMicroelectronics IGBT 3-Pin TO-247
- STMicroelectronics STGW60H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGW40H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGW40H65FB 80 A 650 V Through Hole
- STMicroelectronics 80 A 650 V Through Hole
- Infineon IGW50N65H5FKSA1 80 A 650 V Through Hole
- Infineon IKW50N65EH5XKSA1 80 A 650 V Through Hole
- onsemi AFGHL50T65SQD 80 A 650 V Through Hole
