Infineon IGB20N65S5ATMA1, N-Channel IGBT, 40 A 650 V, 3-Pin TO-263, Through Hole
- RS Stock No.:
- 273-2956
- Mfr. Part No.:
- IGB20N65S5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€706.00
(exc. VAT)
€868.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.706 | €706.00 |
*price indicative
- RS Stock No.:
- 273-2956
- Mfr. Part No.:
- IGB20N65S5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 125W | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM5 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 125W | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM5 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IGBT with anti parallel diode in TO263 package is suitable for use with single turn on or turn off gate resistor.
Gate drivers with Miller clamping not required
Reduction in the EMI filtering needed
Excellent for paralleling
Related links
- Infineon IGB20N65S5ATMA1 40 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
- Infineon IKW40N65H5FKSA1 40 A 650 V Through Hole
- Infineon IHW40N65R5XKSA1 40 A 650 V Through Hole
- Infineon IKWH40N65WR6XKSA1 40 A 650 V Through Hole
- Infineon IKWH20N65WR6XKSA1 40 A 650 V Through Hole
- ROHM RGW80TS65HRC11 40 A 650 V Through Hole
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
