Infineon BSC018NE2LSATMA1, N-Channel MOSFET, 153 A 25 V, 8-Pin PG-TDSON-8, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.76

(exc. VAT)

€4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.752€3.76
50 - 495€0.626€3.13
500 - 995€0.536€2.68
1000 - 2495€0.526€2.63
2500 +€0.516€2.58

*price indicative

RS Stock No.:
273-5234
Mfr. Part No.:
BSC018NE2LSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Collector Current Ic

153A

Maximum Collector Emitter Voltage Vceo

25V

Maximum Power Dissipation Pd

69W

Number of Transistors

1

Package Type

PG-TDSON-8

Mount Type

Through Hole

Channel Type

N

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Width

6.1mm

Standards/Approvals

IEC61249-2-21

Height

1.51mm

Length

5.1mm

Automotive Standard

No

Infineon MOSFET, 69W Maximum Power Dissipation, 153A Maximum Continuous Collector Current - BSC018NE2LSATMA1


This MOSFET is a high-current semiconductor device designed for power switching in demanding electronic systems. It is a through-hole, 8-pin package suitable for applications that need substantial current handling and a wide operating temperature range. The component follows recognised material standards and is intended for use where robust thermal performance and high continuous current capacity are required.

Features and Benefits:


• 153A continuous current for high-load switching
• 69W power dissipation for sustained power handling
• N-channel topology enabling common high-side and low-side use
• Through-hole mounting for Durable mechanical retention
• IEC61249-2-21 compliance for standardised material properties

Applications


• Suitable for power electronics requiring large current capacity
• Ideal for high-current motor drive stages
• Used with power converters needing robust dissipation
• Can be used for industrial switching assemblies
• Appropriate for thermally stressed control circuits

What temperature range can it operate within?


It functions across -55°C to 150°C operating limits.

How many pins and what package does it use?


It has 8 pins in a PG-TDSON-8 package.

Is it intended for automotive specification use?


It is not specified as meeting automotive standards.

What mounting method is recommended for secure installation?


Through-hole mounting is specified for mechanical stability.

Which transistor channel type does it employ?


It uses an N-channel configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy