Infineon OptiMOSTM5 N-Channel MOSFET, 275 A, 60 V, 8-Pin PG-TDSON-8 FL ISC015N06NM5LF2ATMA1
- RS Stock No.:
- 348-845
- Mfr. Part No.:
- ISC015N06NM5LF2ATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 348-845
- Mfr. Part No.:
- ISC015N06NM5LF2ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 275 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | PG-TDSON-8 FL | |
| Series | OptiMOSTM5 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 275 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type PG-TDSON-8 FL | ||
Series OptiMOSTM5 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The Infineon 60 V OptiMOS 5 Linear FET in a PQFN 5x6 mm (SuperSO8) package, offering the industrys lowest on-state resistance RDS(on) and wide safe operating area (SOA) at 25˚C and 125˚C. The OptiMOS Linear FET is a revolutionary approach that solves the trade-off between on-state resistance and linear mode capability.
High inrush current enabled
Fast start up and shorter down time
Industry standard footprint
Fast start up and shorter down time
Industry standard footprint
Related links
- Infineon OptiMOS-TM5 N-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 FL ISC025N08NM5LF2ATMA1
- Infineon OptiMOSTM N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L009ATMA1
- Infineon OptiMOS 6 Power Transistor 1 N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC037N12NM6ATMA1
- Infineon ISC N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TDSON-8 FL ISC151N20NM6ATMA1
- Infineon ISC N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC032N12LM6ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC105N15LS5ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon ISC N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC035N10NM5LF2ATMA1
