Infineon FF450R17ME4BOSA1 Dual IGBT Module, 450 A 1.7 kV, 7-Pin, Panel
- RS Stock No.:
- 273-5299
- Mfr. Part No.:
- FF450R17ME4BOSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€1,686.49
(exc. VAT)
€2,074.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 20 | €168.649 | €1,686.49 |
| 30 + | €154.594 | €1,545.94 |
*price indicative
- RS Stock No.:
- 273-5299
- Mfr. Part No.:
- FF450R17ME4BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 450A | |
| Maximum Collector Emitter Voltage Vceo | 1700V | |
| Maximum Power Dissipation Pd | 2.5kW | |
| Configuration | Dual | |
| Mount Type | Panel | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Operating Temperature | 150°C | |
| Width | 62mm | |
| Standards/Approvals | UL (E83335) | |
| Height | 20.8mm | |
| Length | 152.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 450A | ||
Maximum Collector Emitter Voltage Vceo 1700V | ||
Maximum Power Dissipation Pd 2.5kW | ||
Configuration Dual | ||
Mount Type Panel | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Operating Temperature 150°C | ||
Width 62mm | ||
Standards/Approvals UL (E83335) | ||
Height 20.8mm | ||
Length 152.1mm | ||
Automotive Standard No | ||
Infineon IGBT Module, 450A Maximum Continuous Collector Current, 1.95V Maximum Collector-Emitter Saturation Voltage - FF450R17ME4BOSA1
This IGBT module is a power semiconductor intended to switch and control high currents in industrial converter and inverter contexts. It offers a high continuous collector current capability while maintaining a low saturation voltage, making it suitable for applications where efficient conduction and a Compact form factor are required. The unit meets recognised safety listing standards.
Features and Benefits:
• 450A continuous current reduces conductor sizing requirements
• 1.95V VCE(SAT) lowers conduction losses during on-state operation
• 7‑pin configuration simplifies connection and gate layout
• UL E83335 listing provides recognised safety assessment
• 20.8mm profile enables Compact module mounting
• 1.95V VCE(SAT) lowers conduction losses during on-state operation
• 7‑pin configuration simplifies connection and gate layout
• UL E83335 listing provides recognised safety assessment
• 20.8mm profile enables Compact module mounting
Applications
• Suitable for heavy-duty power converters in industrial systems
• Ideal for motor drive assemblies requiring high current handling
• Used with medium-voltage inverter racks in manufacturing plants
• Can be used for high-power DC-DC conversion stages
• Ideal for motor drive assemblies requiring high current handling
• Used with medium-voltage inverter racks in manufacturing plants
• Can be used for high-power DC-DC conversion stages
What pin count supports interfacing and control?
It uses a 7‑pin arrangement to accommodate gate, emitter and collector connections and simplify wiring.
How does the modules height affect installation?
The 20.8mm height permits denser stacking and reduced enclosure depth for constrained equipment layouts.
Which safety recognition does the unit carry?
It holds a UL listing under reference E83335, confirming it has undergone evaluation to established safety criteria.
What continuous current capability should designers plan for?
Design for a continuous collector current of 450A when specifying cooling and busbar dimensions.
What conduction characteristic impacts thermal planning?
The maximum collector-emitter saturation voltage is 1.95V, which influences on-state heat dissipation calculations.
Related links
- Infineon FF450R17ME4BOSA1 Dual IGBT Module 7-Pin, Panel
- Infineon FF300R17KE4HOSA1 Dual IGBT Module 7-Pin CTI, Panel
- Starpower GD300HFX170C2S 300 A 1.7 kV, 7-Pin Module
- Starpower GD100HFX170C1S 168 A 1.7 kV, 7-Pin Module
- Starpower GD50HFX170C1S 100 A 1.7 kV, 7-Pin Module
- Starpower GD450HFY120C6S 450 A 1.2 kV, 11-Pin Module
- Starpower GD450HFX65C6S 450 A, 11-Pin Module
- Starpower GD75HFU120C1SD 75 A 1.2 kV, 7-Pin Module
