Starpower GD450HFX65C6S, N-Channel Dual IGBT Module, 450 A, 11-Pin Module
- RS Stock No.:
- 427-734
- Mfr. Part No.:
- GD450HFX65C6S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€125.23
(exc. VAT)
€154.03
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.23 |
*price indicative
- RS Stock No.:
- 427-734
- Mfr. Part No.:
- GD450HFX65C6S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 450A | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 1190W | |
| Package Type | Module | |
| Configuration | Dual | |
| Channel Type | N | |
| Pin Count | 11 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 450A | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 1190W | ||
Package Type Module | ||
Configuration Dual | ||
Channel Type N | ||
Pin Count 11 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD450HFY120C6S 450 A 1.2 kV, 11-Pin Module
- Starpower GD300HFY120C6S 300 A 1.2 kV, 11-Pin Module
- Starpower GD300HFX65C6S 300 A 650 V, 11-Pin Module
- Starpower GD600HFX170C6S 600 A 1.7 kV, 11-Pin Module
- Starpower GD600HFY120C6S 600 A, 11-Pin Module
- Starpower GD600HFX65C6S 600 A, 11-Pin Module
- Starpower GD300HFU120C2SD 300 A, 7-Pin Module
- Starpower GD75HFY120C1S 117 A 1.2 kV, 7-Pin Module
