Infineon DDB6U75N16W1RBOMA1 IGBT Module, 69 A 1.2 kV, 8-Pin Module, Panel
- RS Stock No.:
- 273-7361
- Mfr. Part No.:
- DDB6U75N16W1RBOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€34.33
(exc. VAT)
€42.23
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.33 | - |
| 5 - 9 | €33.65 | 1% |
| 10 - 99 | €31.21 | 9% |
| 100 - 249 | €28.60 | 16% |
| 250 + | €26.40 | 23% |
*price indicative
- RS Stock No.:
- 273-7361
- Mfr. Part No.:
- DDB6U75N16W1RBOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 69A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 335W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 62.8mm | |
| Standards/Approvals | IEC61140, EN61140 | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 69A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 335W | ||
Package Type Module | ||
Mount Type Panel | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 62.8mm | ||
Standards/Approvals IEC61140, EN61140 | ||
Height 16.4mm | ||
Automotive Standard No | ||
The Infineon Diode Bridge Modules with Brake Chopper and NTC for a more compact converter design. It has 1600 V repetitive peak reverse voltage and 65 A Maximum RMS forward current per chip.
Thermal resistance
Al2O3 internal isolation
Total power dissipation 335W
15 A continuous DC forward current
Related links
- Infineon DDB6U75N16W1RBOMA1 IGBT Module 8-Pin Module, Panel
- Infineon F3L150R12W2H3B11BPSA1 IGBT Module 8-Pin Module, Panel
- Infineon F3L150R07W2E3B11BOMA1 IGBT Module 8-Pin Module, Panel
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
- Infineon FP100R12N2T7BPSA2 100 A 1200 V Panel
- Infineon FP15R12W1T4B11BOMA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
