Infineon FP100R12N2T7BPSA2, N-Channel Common Emitter IGBT, 100 A 1200 V, 31-Pin Module, Panel

Get a bulk buy discount

Add 5 more to save €8.65

View bulk pricing options

Subtotal (1 unit)*

€86.52

(exc. VAT)

€106.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€86.52-
5 - 9€84.79€8.65
10 - 24€78.66€78.60
25 - 49€74.92€290.00
50 +€73.03€674.50

*price indicative

RS Stock No.:
273-2920
Mfr. Part No.:
FP100R12N2T7BPSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

100A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

20mW

Number of Transistors

7

Configuration

Common Emitter

Package Type

Module

Mount Type

Panel

Channel Type

N

Pin Count

31

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.72V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Width

62mm

Length

122mm

Height

20.5mm

Standards/Approvals

IEC 60749, IEC 60747, IEC 60068

Automotive Standard

No

The Infineon three phase PIM IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings.

High reliability and power density

Copper base plate for optimized heat spread

High power density

Solder contact technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy