Infineon FS50R12KT3BPSA1, N-Channel Common Emitter IGBT, 75 A 1200 V, 28-Pin Module, Panel
- RS Stock No.:
- 273-2930
- Mfr. Part No.:
- FS50R12KT3BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€63.82
(exc. VAT)
€78.50
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €63.82 |
| 5 - 9 | €62.09 |
| 10 - 24 | €60.43 |
| 25 - 49 | €58.90 |
| 50 + | €57.43 |
*price indicative
- RS Stock No.:
- 273-2930
- Mfr. Part No.:
- FS50R12KT3BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 280W | |
| Package Type | Module | |
| Configuration | Common Emitter | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 28 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61140, EN61140 | |
| Length | 107.5mm | |
| Height | 20.5mm | |
| Width | 45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 280W | ||
Package Type Module | ||
Configuration Common Emitter | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 28 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61140, EN61140 | ||
Length 107.5mm | ||
Height 20.5mm | ||
Width 45mm | ||
Automotive Standard No | ||
The Infineon IGBT module with fast TRENCHSTOP IGBT3, emitter controlled HE diode and NTC.
Established Econo module concept
Integrated temperature sensor available
Low stray inductance module design
Related links
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
- Infineon FP100R12N2T7BPSA2 100 A 1200 V Panel
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- Infineon FP75R12N2T7BPSA2 75 A 1200 V Panel
- onsemi FGY4L75T120SWD 75 A 1.2 kV Through Hole
- Infineon TDB6HK124N16RRBPSA1 70 A 1200 V Panel
- Infineon FP50R12W2T7BPSA1 50 A 1200 V Panel
- onsemi FGY4L100T120SWD 200 A 1.2 kV Through Hole
