Infineon FP15R12W1T4B11BOMA1 IGBT Module, 28 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7398
- Mfr. Part No.:
- FP15R12W1T4B11BOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 120 more to save 8%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€594.67
(exc. VAT)
€731.45
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 96 | €24.778 | €594.67 | - |
| 120 + | €22.713 | €545.11 | 8% |
*price indicative
- RS Stock No.:
- 273-7398
- Mfr. Part No.:
- FP15R12W1T4B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 28A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 130W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 61.8mm | |
| Standards/Approvals | RoHS | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 28A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 130W | ||
Package Type Module | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 61.8mm | ||
Standards/Approvals RoHS | ||
Height 16.4mm | ||
Automotive Standard No | ||
The Infineon IGBT module has 1200V collector emitter voltage and 15A continuous DC collector current. It is a superior solution for frequency controlled inverter drives. This IGBT module available with fast TRENCHSTOP IGBT4, emitter controlled 4 diode, NTC and Press FIT contact technology.
Thermal resistance
High power density
Compact module concept
Low stray inductance module design
Related links
- Infineon FP15R12W1T4B11BOMA1 IGBT Module Panel
- Infineon FP15R12W1T4B3BOMA1 28 A 1.2 kV Clamp
- Infineon 28 A 1.2 kV Clamp
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
