Infineon FS75R12W2T4BOMA1 IGBT Module, 107 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7410
- Mfr. Part No.:
- FS75R12W2T4BOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 105 more to save 8%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€655.76
(exc. VAT)
€806.58
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 90 | €43.717 | €655.76 | - |
| 105 + | €40.075 | €601.13 | 8% |
*price indicative
- RS Stock No.:
- 273-7410
- Mfr. Part No.:
- FS75R12W2T4BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 107A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 375W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.5mm | |
| Standards/Approvals | EN61140, IEC61140 | |
| Length | 56.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 107A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 375W | ||
Package Type Module | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Operating Temperature 150°C | ||
Height 15.5mm | ||
Standards/Approvals EN61140, IEC61140 | ||
Length 56.7mm | ||
Automotive Standard No | ||
The Infineon IGBT module has rugged mounting due to integrated mounting clamps. This IGBT module features a VCEsat with positive temperature coefficient and Al2O3 substrate with low thermal resistance. It is suitable for servo drives, UPS system, air conditioning and motor drives applications.
Low VCEsat
Trench IGBT 4
Compact design
Low switching losses
Solder contact technology
Related links
- Infineon FS75R12W2T4BOMA1 IGBT Module Panel
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon FP15R12W1T4B11BOMA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FD200R12KE3HOSA1 IGBT Module Panel
- Infineon F3L150R12W2H3B11BPSA1 IGBT Module 8-Pin Module, Panel
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
