Infineon IGB30N60H3ATMA1 IGBT, 60 A 600 V, 3-Pin PG-TO263-3, Through Hole

Subtotal (1 reel of 1000 units)*

€1,089.00

(exc. VAT)

€1,339.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€1.089€1,089.00

*price indicative

RS Stock No.:
273-7424
Mfr. Part No.:
IGB30N60H3ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

60A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

187W

Package Type

PG-TO263-3

Mount Type

Through Hole

Pin Count

3

Switching Speed

239ns

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Height

4.57mm

Standards/Approvals

RoHS

Width

9.45mm

Length

10.31mm

Series

TrenchStop

Automotive Standard

No

The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.

Low EMI

Low VCEsat

RoHS compliant

Pb free lead plating

Very low turn off energy

Halogen free mould compound

Related links