Infineon CoolMOS CPA N-Channel MOSFET, 31 A, 600 V Enhancement, 3-Pin PG-TO263-3-2 IPB60R099CPAATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.63

(exc. VAT)

€9.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€7.63
50 - 99€6.49
100 - 249€5.78
250 - 499€5.64
500 +€5.27

*price indicative

RS Stock No.:
273-2774
Mfr. Part No.:
IPB60R099CPAATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

600V

Package Type

PG-TO263-3-2

Series

CoolMOS CPA

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.105Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

60nC

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

255W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

1.5mm

Width

40mm

Length

40mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

The Infineon MOSFET is a CoolMOS power transistor. This MOSFET has high peak current capability with worldwide best Rds. This CoolMOS is specially designed for DC to DC converters for automotive applications.

RoHS compliant

Ultra low gate charge

High peak current capability

Automotive AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy