Infineon IGB30N60H3ATMA1 IGBT, 60 A 600 V, 3-Pin PG-TO263-3, Through Hole
- RS Stock No.:
- 273-7425
- Mfr. Part No.:
- IGB30N60H3ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.06
(exc. VAT)
€3.76
(inc. VAT)
In Stock
- 984 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €1.53 | €3.06 |
| 50 - 98 | €1.385 | €2.77 |
| 100 - 248 | €1.27 | €2.54 |
| 250 - 498 | €1.175 | €2.35 |
| 500 + | €1.16 | €2.32 |
*price indicative
- RS Stock No.:
- 273-7425
- Mfr. Part No.:
- IGB30N60H3ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 60A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 187W | |
| Package Type | PG-TO263-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Switching Speed | 239ns | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.45mm | |
| Standards/Approvals | RoHS | |
| Height | 4.57mm | |
| Length | 10.31mm | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 60A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 187W | ||
Package Type PG-TO263-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Switching Speed 239ns | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 175°C | ||
Width 9.45mm | ||
Standards/Approvals RoHS | ||
Height 4.57mm | ||
Length 10.31mm | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.
Low EMI
Low VCEsat
RoHS compliant
Pb free lead plating
Very low turn off energy
Halogen free mould compound
Related links
- Infineon IGB30N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IKB20N60TATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IKB20N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGP30N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
