Infineon IGP20N60H3XKSA1 IGBT, 20 A 600 V, 3-Pin PG-TO220-3, Through Hole
- RS Stock No.:
- 273-7426
- Mfr. Part No.:
- IGP20N60H3XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €14.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€37.10
(exc. VAT)
€45.65
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.742 | €37.10 | - |
| 100 + | €0.593 | €29.65 | €14.90 |
*price indicative
- RS Stock No.:
- 273-7426
- Mfr. Part No.:
- IGP20N60H3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 20A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 170W | |
| Package Type | PG-TO220-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.58mm | |
| Length | 15.95mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 10.36mm | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 20A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 170W | ||
Package Type PG-TO220-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 4.58mm | ||
Length 15.95mm | ||
Standards/Approvals JEDEC, RoHS | ||
Width 10.36mm | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.
Low EMI
Low VCEsat
RoHS compliant
Pb free lead plating
Very low turn off energy
Halogen free mould compound
Related links
- Infineon IGP20N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKP20N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKA06N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGP30N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKA10N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKP04N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IPP N-Channel Power Transistor 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R180CM8XKSA1
- Infineon CoolMOSTM 800V N-Channel MOSFET 800 V, 3-Pin PG-TO220-3 SPP08N80C3XKSA1
