Infineon IGBT, 60 A 600 V, 3-Pin PG-TO-247, Through Hole
- RS Stock No.:
- 273-7435
- Mfr. Part No.:
- IGW30N60H3FKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
Last RS stock
- Plus 190 unit(s) shipping from 09 November 2026
- Plus 252 unit(s) shipping from 16 November 2026
- Final 240 unit(s) shipping from 28 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.96 | €3.92 | - |
| 10 - 98 | €1.79 | €3.58 | 8% |
| 100 - 248 | €1.63 | €3.26 | 16% |
| 250 + | €1.52 | €3.04 | 22% |
*price indicative
- RS Stock No.:
- 273-7435
- Mfr. Part No.:
- IGW30N60H3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 187W | |
| Package Type | PG-TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.13mm | |
| Series | TrenchStop | |
| Standards/Approvals | Pb-Free, RoHS, JEDEC | |
| Length | 21.1mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 187W | ||
Package Type PG-TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Width 16.13mm | ||
Series TrenchStop | ||
Standards/Approvals Pb-Free, RoHS, JEDEC | ||
Length 21.1mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.
Low EMI
Low VCEsat
Halogen free
RoHS compliant
Pb free lead plating
Very soft and fast recovery anti parallel diode
Related links
- Infineon IGW30N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- onsemi HGTG30N60B3 IGBT 3-Pin TO-247, Through Hole
- STMicroelectronics STGW30V60DF 60 A 600 V Through Hole
- STMicroelectronics STGW60V60DF 60 A 600 V Through Hole
- STMicroelectronics STGW30NC60KD 60 A 600 V Through Hole
- Infineon IGP30N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGB30N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon AIKW30N60CTXKSA1 60 A 600 V Through Hole
