Infineon IGW50N60H3FKSA1 IGBT, 50 A 600 V, 3-Pin PG-TO-247, Through Hole
- RS Stock No.:
- 273-7439
- Mfr. Part No.:
- IGW50N60H3FKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
Temporarily out of stock
- 57 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.89 |
| 5 - 9 | €2.82 |
| 10 - 99 | €2.63 |
| 100 - 249 | €2.41 |
| 250 + | €2.23 |
*price indicative
- RS Stock No.:
- 273-7439
- Mfr. Part No.:
- IGW50N60H3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 333W | |
| Package Type | PG-TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 16.13mm | |
| Height | 5.21mm | |
| Length | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 333W | ||
Package Type PG-TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals JEDEC, RoHS | ||
Width 16.13mm | ||
Height 5.21mm | ||
Length 21.1mm | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.
Low EMI
Low VCEsat
Halogen free
RoHS compliant
Pb free lead plating
Very soft and fast recovery anti parallel diode
Related links
- Infineon IGW50N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IKW50N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IGW40N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGW20N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGW100N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGW30N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Toshiba GT50JR22 50 A 600 V Through Hole
