Infineon IKA10N60TXKSA1 IGBT, 11.7 A 600 V, 3-Pin PG-TO220-3, Through Hole
- RS Stock No.:
- 273-7444
- Mfr. Part No.:
- IKA10N60TXKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€31.40
(exc. VAT)
€38.60
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.628 | €31.40 |
*price indicative
- RS Stock No.:
- 273-7444
- Mfr. Part No.:
- IKA10N60TXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 11.7A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 30W | |
| Package Type | PG-TO220-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free, JEDEC, RoHS | |
| Width | 10.65mm | |
| Series | Highspeed5 | |
| Length | 16.15mm | |
| Height | 4.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 11.7A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 30W | ||
Package Type PG-TO220-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free, JEDEC, RoHS | ||
Width 10.65mm | ||
Series Highspeed5 | ||
Length 16.15mm | ||
Height 4.85mm | ||
Automotive Standard No | ||
The Infineon IGBT has TRENCHSTOP and Field stop technology with soft, fast recovery anti parallel emitter controlled HE diode. This IGBT is qualified according to JEDEC1 for target applications. This IGBT is recommended for washing machine and inverter, air condition, inverter and variable speed drive application.
Halogen free
RoHS compliant
High ruggedness
Pb free lead plating
Stable temperature behaviour
Very high switching speed
Very low VCEsat and low EMI
Related links
- Infineon IKA10N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGP20N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKA06N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGP30N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKP20N60H3XKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKP04N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IPP N-Channel Power Transistor 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R180CM8XKSA1
- Infineon CoolMOSTM 800V N-Channel MOSFET 800 V, 3-Pin PG-TO220-3 SPP08N80C3XKSA1
