Infineon IKB20N60H3ATMA1 IGBT, 40 A 600 V, 3-Pin PG-TO263-3, Through Hole
- RS Stock No.:
- 273-7447
- Mfr. Part No.:
- IKB20N60H3ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.81
(exc. VAT)
€14.53
(inc. VAT)
In Stock
- Plus 964 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €5.905 | €11.81 | - |
| 50 - 98 | €5.11 | €10.22 | 13% |
| 100 - 248 | €4.16 | €8.32 | 29% |
| 250 - 498 | €4.09 | €8.18 | 30% |
| 500 + | €3.96 | €7.92 | 32% |
*price indicative
- RS Stock No.:
- 273-7447
- Mfr. Part No.:
- IKB20N60H3ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 170W | |
| Package Type | PG-TO263-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.31mm | |
| Height | 4.57mm | |
| Length | 9.45mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 170W | ||
Package Type PG-TO263-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 10.31mm | ||
Height 4.57mm | ||
Length 9.45mm | ||
Standards/Approvals RoHS, JEDEC | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.
Low EMI
Halogen free
RoHS compliant
Very low VCEsat
Pb free lead plating
Very soft and fast recovery anti parallel diode
Related links
- Infineon IKB20N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IKB20N60TATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IGB30N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO263-3 IPB018N10N5ATMA1
- Infineon CoolMOS CPA N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO263-3-2 IPB60R099CPAATMA1
- Infineon StrongIRFET N-Channel Power MOSFET 30 V Enhancement, 3-Pin PG-TO263-3 IPB023N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R050CFD7AATMA1
- Infineon IPB057N06N N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO263-3 IPB057N06NATMA1
