Infineon IKB20N60TATMA1 IGBT, 41 A 600 V, 3-Pin PG-TO263-3, Through Hole
- RS Stock No.:
- 273-7449
- Mfr. Part No.:
- IKB20N60TATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
In Stock
- Plus 966 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €3.515 | €7.03 | - |
| 50 - 98 | €3.20 | €6.40 | 8% |
| 100 - 248 | €2.92 | €5.84 | 16% |
| 250 - 498 | €2.72 | €5.44 | 22% |
| 500 + | €2.66 | €5.32 | 24% |
*price indicative
- RS Stock No.:
- 273-7449
- Mfr. Part No.:
- IKB20N60TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 41A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 166W | |
| Package Type | PG-TO263-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.31mm | |
| Series | TrenchStop | |
| Height | 4.57mm | |
| Length | 9.45mm | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 41A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 166W | ||
Package Type PG-TO263-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Operating Temperature 175°C | ||
Width 10.31mm | ||
Series TrenchStop | ||
Height 4.57mm | ||
Length 9.45mm | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon IGBT has TRENCHSTOP and Field stop technology with soft, fast recovery anti parallel emitter controlled HE diode. This IGBT is qualified according to JEDEC1 for target applications. It has positive temperature coefficient in VCE sat. This IGBT is designed for frequency inverters for washing machines, fans, pumps and vacuum cleaners.
RoHS compliant
High ruggedness
Low gate charge
Pb free lead plating
Stable temperature behaviour
Very high switching speed
Very low VCEsat and low EMI
Related links
- Infineon IKB20N60TATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IGB30N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IKB20N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO263-3 IPB018N10N5ATMA1
- Infineon CoolMOS CPA N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO263-3-2 IPB60R099CPAATMA1
- Infineon StrongIRFET N-Channel Power MOSFET 30 V Enhancement, 3-Pin PG-TO263-3 IPB023N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R050CFD7AATMA1
- Infineon IPB057N06N N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO263-3 IPB057N06NATMA1
