Vishay VS-GT150TS065S, N-Channel Half Bridge IGBT, 372 A 650 V, 7-Pin INT-A-PAK, Panel
- RS Stock No.:
- 276-6405
- Mfr. Part No.:
- VS-GT150TS065S
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€86.00
(exc. VAT)
€105.78
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €86.00 |
| 5 - 9 | €83.80 |
| 10 + | €81.71 |
*price indicative
- RS Stock No.:
- 276-6405
- Mfr. Part No.:
- VS-GT150TS065S
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current Ic | 372A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 789W | |
| Package Type | INT-A-PAK | |
| Configuration | Half Bridge | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 30mm | |
| Length | 94.4mm | |
| Standards/Approvals | UL E78996 | |
| Width | 35.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current Ic 372A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 789W | ||
Package Type INT-A-PAK | ||
Configuration Half Bridge | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 30mm | ||
Length 94.4mm | ||
Standards/Approvals UL E78996 | ||
Width 35.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Vishay IGBT features Gen 4 FRED Pt technology anti parallel diodes with ultra soft reverse recovery characteristics. It is optimized for high current inverter stages (AC TIG welding machines).
UL approved
Very low conduction losses
Low EMI
Related links
- Vishay VS-GT150TS065S 372 A 650 V Panel
- Vishay VS-GT100TS065N 96 A 650 V Panel
- Vishay VS-GT200TS065S 476 A 650 V Panel
- Vishay VS-GT100TS065S 247 A 650 V Panel
- Vishay VS-GT200TS065N 193 A 650 V Panel
- Infineon FF1200XTR17T2P5PBPSA1 1.2 kA 1.7 kV, Screw
- Infineon FF1600R12IP7BOSA1 1.6 kA 1.2 kV PrimePACKTM2, Screw
- Starpower GD400CUY120C2S 40 A, 7-Pin Module
