Vishay VS-GT100TS065S, N-Channel Half Bridge IGBT, 247 A 650 V, 7-Pin INT-A-PAK, Panel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€75.32

(exc. VAT)

€92.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€75.32
5 - 9€73.39
10 +€71.56

*price indicative

Packaging Options:
RS Stock No.:
276-6403
Mfr. Part No.:
VS-GT100TS065S
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IGBT

Maximum Continuous Collector Current Ic

247A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

517W

Number of Transistors

2

Configuration

Half Bridge

Package Type

INT-A-PAK

Mount Type

Panel

Channel Type

N

Pin Count

7

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.05V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Standards/Approvals

UL E78996

Width

35.4mm

Length

94.4mm

Height

30mm

Automotive Standard

No

COO (Country of Origin):
IT
The Vishay IGBT features Gen 4 FRED Pt technology anti parallel diodes with ultra soft reverse recovery characteristics. It is optimized for high current inverter stages (AC TIG welding machines).

UL approved

Very low conduction losses

Low EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy