Vishay VS-GT200TS065S, N-Channel Half Bridge IGBT, 476 A 650 V, 7-Pin INT-A-PAK, Panel
- RS Stock No.:
- 276-6408
- Mfr. Part No.:
- VS-GT200TS065S
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-6408
- Mfr. Part No.:
- VS-GT200TS065S
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current Ic | 476A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 1kW | |
| Number of Transistors | 2 | |
| Package Type | INT-A-PAK | |
| Configuration | Half Bridge | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.09V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL E78996 | |
| Width | 3mm | |
| Height | 3mm | |
| Length | 94.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current Ic 476A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 1kW | ||
Number of Transistors 2 | ||
Package Type INT-A-PAK | ||
Configuration Half Bridge | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.09V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL E78996 | ||
Width 3mm | ||
Height 3mm | ||
Length 94.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Vishay IGBT features Gen 4 FRED Pt technology anti parallel diodes with ultra soft reverse recovery characteristics. It is optimized for high current inverter stages (AC TIG welding machines).
UL approved
Very low conduction losses
Low EMI
Related links
- Vishay VS-GT200TS065S 476 A 650 V Panel
- Vishay VS-GT100TS065S 247 A 650 V Panel
- Vishay VS-GT100TS065N 96 A 650 V Panel
- Vishay VS-GT200TS065N 193 A 650 V Panel
- Vishay VS-GT150TS065S 372 A 650 V Panel
- Starpower GD600SGY120C2S 1000 A 1200 V, 5-Pin Module
- Starpower GD400CLY120C2S 40 A, 5-Pin Module
- Starpower GD400CUY120C2S 40 A, 7-Pin Module
