onsemi FGY75T120SWD, N-Channel Single IGBT, 3-Pin TO-247-3LD
- RS Stock No.:
- 284-9002
- Mfr. Part No.:
- FGY75T120SWD
- Manufacturer:
- onsemi
Subtotal (1 tube of 30 units)*
€150.69
(exc. VAT)
€185.34
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €5.023 | €150.69 |
*price indicative
- RS Stock No.:
- 284-9002
- Mfr. Part No.:
- FGY75T120SWD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Configuration | Single | |
| Package Type | TO-247-3LD | |
| Channel Type | N | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Configuration Single | ||
Package Type TO-247-3LD | ||
Channel Type N | ||
Pin Count 3 | ||
The ON Semiconductor LDO regulator offers the optimum performance with low switching and conduction losses for high efficiency operations in various applications like solar, UPS and ESS.
High current capability
Smooth and optimized switching
Low switching loss
RoHS compliant
Related links
- onsemi FGY75T120SWD 3-Pin TO-247-3LD
- onsemi FGY100T120RWD 3-Pin TO-247-3LD
- STMicroelectronics GWA40MS120DF4AG 3-Pin TO-247
- STMicroelectronics STGWA50M65DF2AG 119 A 650 V Through Hole
- ROHM RGW00TS65CHRC11 50 A 650 V Through Hole
- Infineon FZ1800R45HL4BPSA1 1.8 kA 4.5 kV AG-IHVB190
- Vishay VS-GT90SA120U 169 A 1200 V Panel
- Vishay VS-GT55LA120UX 68 A 1200 V Panel
