STMicroelectronics STGD4H60DF Single Collector IGBT, 4 A 600 V, 3-Pin TO-252, Surface

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€882.50

(exc. VAT)

€1,085.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.353€882.50-
5000 - 7500€0.349€872.501%
10000 +€0.345€862.502%

*price indicative

RS Stock No.:
287-7044
Mfr. Part No.:
STGD4H60DF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

4A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

75W

Number of Transistors

1

Package Type

TO-252

Configuration

Single Collector

Mount Type

Surface

Pin Count

3

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.7V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

6.7mm

Length

1.7mm

Height

2.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Trench gate field stop is an IGBT developed using an Advanced proprietary trench gate field stop structure. This device is part of the H series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converters. Moreover, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Low thermal resistance

Short circuit rated

Soft and fast recovery antiparallel diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy