STMicroelectronics STGD4H60DF Single Collector IGBT, 4 A 600 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 287-7045
- Mfr. Part No.:
- STGD4H60DF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save €8.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.41
(exc. VAT)
€2.96
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.205 | €2.41 | - |
| 20 - 48 | €0.78 | €1.56 | €8.50 |
| 50 - 198 | €0.57 | €1.14 | €31.75 |
| 200 - 998 | €0.51 | €1.02 | €139.00 |
| 1000 + | €0.45 | €0.90 | €755.00 |
*price indicative
- RS Stock No.:
- 287-7045
- Mfr. Part No.:
- STGD4H60DF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 4A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 75W | |
| Number of Transistors | 1 | |
| Package Type | TO-252 | |
| Configuration | Single Collector | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.7mm | |
| Length | 1.7mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 4A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 75W | ||
Number of Transistors 1 | ||
Package Type TO-252 | ||
Configuration Single Collector | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 6.7mm | ||
Length 1.7mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Trench gate field stop is an IGBT developed using an Advanced proprietary trench gate field stop structure. This device is part of the H series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converters. Moreover, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Low thermal resistance
Short circuit rated
Soft and fast recovery antiparallel diode
Related links
- STMicroelectronics STGD4H60DF Single Collector IGBT 3-Pin TO-252, Surface
- STMicroelectronics STGWA35IH135DF2 35 A 1350 V Through
- STMicroelectronics STGWA25IH135DF2 25 A 1350 V Through
- Infineon IGU04N60TAKMA1 4 A 600 V TO-251
- Infineon 4 A 600 V TO-251
- Infineon FF600R12KE7BPSA1 600 A 1.2 kV Through Hole
- Infineon F3L225R12W3H3B11BPSA1 180 A 1.2 kV AG-62MMHB, Through Hole
- Infineon FF450R12KE7HPSA1 450 A 1.2 kV Through Hole
