IXYS IXDN55N120D1 IGBT, 100 A 1200 V, 4-Pin SOT-227B, Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
804-7616
Mfr. Part No.:
IXDN55N120D1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

450 W

Package Type

SOT-227B

Mounting Type

Surface Mount

Channel Type

N

Pin Count

4

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

38.2 x 25.07 x 9.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy