IXYS IXYH30N120C3D1, N-Channel high Speed IGBT, 66 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 808-0271
- Distrelec Article No.:
- 302-53-444
- Mfr. Part No.:
- IXYH30N120C3D1
- Manufacturer:
- IXYS
Add 10 more to save €8.40
View bulk pricing optionsSubtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
- Plus 146 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.29 | - |
| 10 - 19 | €7.45 | €8.40 |
| 20 - 49 | €7.09 | €24.00 |
| 50 - 249 | €6.23 | €103.00 |
| 250 + | €5.58 | €677.50 |
*price indicative
- RS Stock No.:
- 808-0271
- Distrelec Article No.:
- 302-53-444
- Mfr. Part No.:
- IXYH30N120C3D1
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | high Speed IGBT | |
| Maximum Continuous Collector Current Ic | 66A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 416W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 50kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Series | GenX3TM | |
| Standards/Approvals | International Standard Package | |
| Length | 20.32mm | |
| Width | 16.26mm | |
| Energy Rating | 400mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type high Speed IGBT | ||
Maximum Continuous Collector Current Ic 66A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 416W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 50kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.3V | ||
Maximum Operating Temperature 150°C | ||
Series GenX3TM | ||
Standards/Approvals International Standard Package | ||
Length 20.32mm | ||
Width 16.26mm | ||
Energy Rating 400mJ | ||
Automotive Standard No | ||
IGBT Discretes, IXYS XPT series
IGBT Discretes & Modules, IXYS
Related links
- IXYS IXYH30N120C3D1 66 A 1.2 kV Through Hole
- IXYS IXYB82N120C3H1 82 A 1.2 kV Through Hole
- IXYS IXYH50N120C3D1 50 A 1.2 kV Through Hole
- IXYS 82 A 1.2 kV Through Hole
- IXYS 82 A 1.2 kV Through Hole
- IXYS IXYP20N120C3 40 A 1.2 kV Through Hole
- IXYS IXYH82N120C3 82 A 1.2 kV Through Hole
- IXYS IXYH30N120C3 30 A 1.2 kV Through Hole
