Infineon IGW25N120H3FKSA1, N-Channel IGBT, 25 A 1.2 kV, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€4.78

(exc. VAT)

€5.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 09 November 2026
  • Plus 168 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.78-
10 - 24€4.0615%
25 - 49€3.8220%
50 - 99€3.5326%
100 +€3.3030%

*price indicative

Packaging Options:
RS Stock No.:
826-8232
Mfr. Part No.:
IGW25N120H3FKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

25A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

326W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.05V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Series

TrenchStop

Standards/Approvals

JEDEC, RoHS

Automotive Standard

No

Infineon TrenchStop IGBT Transistors, 1100 to 1600V


A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 1100 to 1600V

• Very low VCEsat

• Low turn-off losses

• Short tail current

• Low EMI

• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy